
The 220uF 10V solid tantalum capacitor is a polar component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 220uF and a tolerance of 20%. The capacitor is packaged in a 2917 case code, which is also known as a 7343 metric case code, and is terminated with SMD/SMT leads. It is RoHS compliant and available in quantities of 500 per reel.
Kemet T498X227M010ATE500 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.