
33uF, 35V polarized tantalum capacitor with 10% tolerance, designed for surface mount applications. Features a 2917 (7343 metric) case code, 500mR ESR, and a maximum operating temperature of 150°C. This component offers low leakage current of 11.6uA and is AEC-Q200 qualified, ensuring reliability for automotive and industrial use. Packaged in tape and reel for efficient automated assembly.
Sign in to ask questions about the Kemet T498X336K035ZTE500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498X336K035ZTE500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.3mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498X336K035ZTE500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.