
Surface mount tantalum capacitor featuring 47µF capacitance and 35V DC rated voltage. This polarized, solid tantalum capacitor offers a 10% tolerance and a low ESR of 500mΩ. Operating across a wide temperature range from -55°C to +150°C, it is housed in a 2917 (7343 metric) case code with a 4.3mm depth and 4mm height. Rated for AEC-Q200, it supports a ripple current of 574mA.
Sign in to ask questions about the Kemet T498X476K035ATE500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498X476K035ATE500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | No |
| Series | T498 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T498X476K035ATE500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.