Solid tantalum capacitor with 2.2µF capacitance and 6.3V DC rating. Features a 10% tolerance, 6.5Ω ESR, and a maximum operating temperature of 175°C. This surface mount component is housed in a 1206 (3216 metric) case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Kemet T499A225K006ATE6K5 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A225K006ATE6K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.