
Solid Tantalum Capacitor, 3.3µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 6Ω ESR and operates across a -55°C to 175°C temperature range. Surface mountable in a 1206 (3216 metric) case code with dimensions of 3.2mm x 1.6mm x 1.8mm. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for general purpose applications.
Sign in to ask questions about the Kemet T499A335K010ATE6K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T499A335K010ATE6K0 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A335K010ATE6K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
