Kemet T499A335K010ATE6K07280 is a 3.3uF tantalum capacitor with a rated voltage of 10VDC and a tolerance of 10%. It operates over a temperature range of -55°C to 175°C and is mounted using surface mount techniques. The capacitor has a case code of A and an ESR of 6. It is constructed with a flat construction and has an inward L termination style.
Kemet T499A335K010ATE6K07280 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 6Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.