
Solid tantalum capacitor with 680nF capacitance and a 20V DC rating. Features a 10% tolerance, 12R ESR, and a maximum operating temperature of 175°C. This surface mount component is housed in a 3216 metric / 1206 imperial case, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. Designed for automotive applications with AEC-Q200 qualification and packaged on tape and reel.
Kemet T499A684K020ATE12K technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499A684K020ATE12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.