
Solid Tantalum Capacitor, 2.2µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and a maximum operating temperature of 175°C. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5mm in length, 2.8mm in depth, and 2.1mm in height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet T499B225K020ATE3K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T499B225K020ATE3K5 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499B225K020ATE3K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
