
Solid Tantalum Capacitor, 6.8µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 3528 metric case size (1411 imperial), 3.5mm length, 2.8mm depth, and 2.1mm height. Offers a low 3.5 Ohm ESR and operates across a wide temperature range from -55°C to 175°C. Surface mountable with inward L termination, supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T499B685K006ATE3K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T499B685K006ATE3K5 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T499B685K006ATE3K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.