Kemet's T499C156K020ZTE1K07280 is a 15uF surface mount tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a leakage current of 3 and operates between -55°C and 175°C. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a 6032-28 package.
Kemet T499C156K020ZTE1K07280 technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.