Kemet's T499 series tantalum capacitor features a capacitance of 22uF with a tolerance of 20% and a voltage rating of 16V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a termination type of SMD/SMT. It is available in a 6032-28 package and is RoHS compliant.
Kemet T499C226M016ATE1K6 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T499 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.