The T499C226M016ZGE1K07280 is a 22uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and features an inward L termination style. It is suitable for use in a variety of applications, including those requiring high capacitance and low leakage current.
Kemet T499C226M016ZGE1K07280 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.