
Polarized tantalum capacitor, 100µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 2924 (7360 metric) surface mount case code with a flat construction, measuring 7.3mm L x 6mm W x 3.6mm H. Offers 50mΩ ESR, 8% dissipation factor, and 25µA leakage current. Operating temperature range from -55°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Kemet T510E107K025ATE050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T510E107K025ATE050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E107K025ATE050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
