
Solid Tantalum Capacitor, 100µF capacitance, 25V DC voltage rating, and 20% tolerance. Features 50mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, housed in a 7.3mm x 6mm x 3.8mm (2924/7360) E case. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Sign in to ask questions about the Kemet T510E107M025ATE050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T510E107M025ATE050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E107M025ATE050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
