
Solid Tantalum Capacitor, 47µF capacitance, 35V voltage rating. Features 50mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. Surface mountable with a 7.3mm x 6mm x 3.6mm E case size. Polarized design with tin-lead termination.
Kemet T510E476K035ATE050 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510E476K035ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.