The T510X477M006ZTE030ZV10 is a tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It has a tolerance of 20% and an equivalent series resistance of 30mR. The capacitor is packaged in a 2917 case and is terminated with SMD/SMT leads. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in tape and reel packaging.
Kemet T510X477M006ZTE030ZV10 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | T510 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X477M006ZTE030ZV10 to view detailed technical specifications.
No datasheet is available for this part.