The Kemet T510X687K004ZTE030 is a solid tantalum capacitor with a capacitance of 680uF and a voltage rating of 4V. It features a surface mount package and is packaged in cut tape. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Kemet T510X687K004ZTE030 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | T510 |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.