The T510X687K006ZTE030 is a 680uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has an ESR of 0.03 and a leakage current of 43. The capacitor is constructed with a flat construction and has an ultra low ESR type. It is rated for operation between -55°C and 125°C and is packaged in a 7343-43 case.
Kemet T510X687K006ZTE030 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.03Ohm |
| Leakage Current | 43uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.