
Solid Tantalum Capacitor, 15 µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with a 3.1mm width, 7.3mm length, and 4.3mm height. Offers 100mΩ ESR, 6% dissipation factor, and 5.3µA leakage current. Operates across a -55°C to 125°C temperature range, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T513 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.1mm |
| RoHS | Not Compliant |