
Surface mount tantalum capacitor with 22µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 100mΩ ESR, and 14µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 1206 (3216 metric) case code with SMD/SMT termination.
Kemet T520A226M006ATE100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Pitch | 1.2mm |
| Leakage Current | 14uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A226M006ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
