The Kemet T520A336M006ANE0707280 is a 33uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has an ESR of 0.07 and a leakage current of 20.79. The capacitor is constructed with a flat construction and has a package code of 3216-18. It operates over a temperature range of -55°C to 105°C.
Kemet T520A336M006ANE0707280 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 20.79uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.