
Polarized tantalum capacitor, 47µF capacitance, 2.5V DC rated voltage, with a ±20% tolerance. Features 90mΩ ESR and 8% dissipation factor. Surface mountable in a 1206 case code (3216 metric), with dimensions of 3.2mm length, 1.6mm depth, and 1.8mm height. Operates from -55°C to 105°C, is lead-free, RoHS compliant, and designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520A476M2R5ATE090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A476M2R5ATE090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
