
Polarized tantalum capacitor with solid polymer dielectric, 68µF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 70mΩ ESR, and 17µA leakage current. Surface mountable in a 1206 (3216 metric) case code, operating from -55°C to 105°C. RoHS compliant and lead-free.
Kemet T520A686M2R5ATE070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A686M2R5ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
