
Polymer tantalum capacitor, 68µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 80mΩ ESR, 1.3A ripple current, and 17µA leakage current. Encased in an A CASE (3216 metric, 1206 imperial) SMD package with dimensions of 3.2mm x 1.6mm x 1.8mm. Operates from -55°C to 105°C, with a dissipation factor of 8%. Packaged on tape and reel.
Kemet T520A686M2R5ATE080 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 1.8mm |
| Leakage Current | 17uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520A686M2R5ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
