
Polymer Tantalum Capacitor, 100µF capacitance, 3V DC voltage rating, and 20% tolerance. Features low ESR of 40mΩ at 100kHz, 1.7A ripple current, and 30µA leakage current. Operates across a wide temperature range from -55°C to 105°C. Surface mountable in a 3528 metric case (1411 imperial), with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520B107M003ATE040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520B107M003ATE040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M003ATE040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
