
Polarized tantalum capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 40mΩ ESR, 8% dissipation factor, and 40µA leakage current. Surface mount, 1411 case code (3528 metric), with a maximum operating temperature of 105°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T520B107M004ATE040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M004ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
