The T520B107M006ATE0457652 is a 100uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR of 0.045 and a leakage current of 63. The capacitor is constructed with a flat construction and has a case code of B. It operates over a temperature range of -55°C to 105°C and features high frequency capacitance retention.
Kemet T520B107M006ATE0457652 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 63uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B107M006ATE0457652 to view detailed technical specifications.
No datasheet is available for this part.