This 220uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features a capacitance retention characteristic suitable for high frequency applications and a low ESR of 0.045. The capacitor is constructed with a flat design and is suitable for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Kemet T520B227M004ATE0457280 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.