
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 220µF capacitance with a ±20% tolerance. Features a 6.3V DC rated voltage, 35mΩ ESR, and 8% dissipation factor. Operates across a -55°C to 105°C temperature range. Packaged in a 1411 (3528 metric) case code, dimensions 3.5mm (L) x 2.8mm (W) x 2.1mm (H), with SMD/SMT termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520B227M006ATE035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520B227M006ATE035 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M006ATE035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
