This 220uF surface mount tantalum capacitor features a 6.3VDC working voltage and 20% capacitance tolerance. It has a low ESR of 0.035 and a maximum operating temperature of 105°C. The capacitor is constructed with a flat design and has a case code of B. It is suitable for high-frequency applications and has a minimum operating temperature of -55°C.
Kemet T520B227M006ATE0357652 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 138.6uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520B227M006ATE0357652 to view detailed technical specifications.
No datasheet is available for this part.