
Polymer tantalum capacitor with 220µF capacitance and 6.3VDC voltage rating. Features 70mΩ ESR, 20% tolerance, and a 3528 metric case size (1411 imperial). Operates from -55°C to 105°C, with a 3.5mm length, 2.8mm width, and 2.1mm height. Surface mount termination in tape and reel packaging.
Kemet T520B227M006ATE070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B227M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.