This 220uF tantalum capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 2.5V and is a polarized component. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is designed for surface mount applications.
Kemet T520B227M2R5ATE0257280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.