
Surface mount tantalum capacitor featuring 33µF capacitance and 10V DC rated voltage. This polarized, solid polymer dielectric component offers 20% tolerance and a low ESR of 35mΩ. Operating across a wide temperature range from -55°C to 105°C, it is housed in a 1411 (3528 metric) case with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. General purpose application suitability is enhanced by its 8% dissipation factor and 33µA leakage current.
Kemet T520B336M010ATE035 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 1.9mm |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B336M010ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
