Polarized tantalum capacitor with solid polymer dielectric, offering 330µF capacitance and a DC rated voltage of 6.3V. Features a ±20% tolerance and operates across a temperature range of -55°C to 85°C. This surface mount component, designed for general applications, has two terminals and is packaged in a 1411 CHIP format.
Kemet T520B337M006ATE040 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520B337M006ATE040 to view detailed technical specifications.
No datasheet is available for this part.