Polarized tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features 15mΩ ESR and 8% dissipation factor. Surface mount package, 1411 case code (3.5mm x 2.8mm x 2.1mm), operating temperature range of -55°C to 105°C. RoHS compliant, general purpose, solid polymer construction.
Sign in to ask questions about the Kemet T520B337M2R5ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520B337M2R5ATE015 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B337M2R5ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.