
The KO-CAP T520 is a molded ceramic capacitor with a capacitance of 47uF and a voltage rating of 10V. It has a case code of 1411 and a package type of 1411. The capacitor is constructed with a flat construction and has a dissipation factor of 8%. It measures 3.5mm in length and 1.9mm in height, with a depth of 2.8mm. The operating temperature range is from -55°C to 105°C. The capacitor is not RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the Kemet T520B476M010AHE070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520B476M010AHE070 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520B476M010AHE070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
