This 47uF tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR and high frequency capacitance retention, making it suitable for high-frequency applications. The capacitor is constructed with a flat design and has a surface mount package. It operates within a temperature range of -55°C to 105°C.
Kemet T520B476M010ATE0704539 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 47uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.