This 47uF polymer tantalum capacitor features a 10VDC working voltage and 20% capacitance tolerance. It has a low ESR of 0.07 and a maximum operating temperature of 105°C. The capacitor is designed for surface mount applications and has a case code of B. It also exhibits high frequency capacitance retention and low ESR.
Kemet T520B476M010ATE0708002 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 47uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.