
Polarized tantalum capacitor with solid polymer dielectric, offering 68µF capacitance and 4V DC rated voltage. Features a 35mΩ ESR and 8% dissipation factor, housed in a 3528 metric / 1411 imperial surface mount chip package. Operating temperature range spans -55°C to 105°C, with a leakage current of 27µA. This RoHS compliant component is supplied on tape and reel.
Kemet T520B686M004ATE035 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 1.9mm |
| Lead Pitch | 1.9mm |
| Leakage Current | 27uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B686M004ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
