
Surface mount tantalum capacitor featuring 68µF capacitance and 6.3V DC rated voltage. This polarized, solid polymer tantalum capacitor offers 20% tolerance and a low 25mΩ ESR. Designed for general purpose applications, it operates across a wide temperature range from -55°C to 105°C and is packaged in a 1411 (3528 metric) case. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kemet T520B686M006ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520B686M006ATE025 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B686M006ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
