
Polarized tantalum capacitor with solid polymer dielectric, offering 220µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 55mΩ ESR, and 8% dissipation factor. Designed for surface mount applications with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.5mm. Operating temperature range is -55°C to 105°C, with a leakage current of 88µA. Packaged in tape and reel, this RoHS compliant component is suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520C227M004ATE055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520C227M004ATE055 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 88uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C227M004ATE055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
