
Polarized tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features a 2312 (6032 metric) surface mount case code, 25mΩ ESR, and 8% dissipation factor. Operates from -55°C to 105°C, with a leakage current of 139µA. RoHS compliant, solid polymer dielectric, general-purpose application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T520C227M006ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 139uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C227M006ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
