
Surface mount tantalum capacitor featuring 220µF capacitance and 6.3V DC rated voltage. This general-purpose component offers 20% tolerance, 45mΩ ESR, and a maximum operating temperature of 105°C. Constructed with solid polymer tantalum dielectric, it measures 6mm x 3.2mm x 2.5mm in a 2312 case code. RoHS compliant and polarized, it is supplied on tape and reel.
Kemet T520C227M006ATE045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 139uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C227M006ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
