Kemet's T520C337M2R5ASE045 is a 330uF surface mount tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It features a low ESR of 0.045 and a maximum operating temperature of 105°C. The capacitor is constructed with a flat design and has a case code of C. It is suitable for use in a variety of applications, including those requiring high capacitance and low leakage current.
Kemet T520C337M2R5ASE045 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 82.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520C337M2R5ASE045 to view detailed technical specifications.
No datasheet is available for this part.