The Kemet T520C477M2R5ASE045 is a 470uF surface mount polymer tantalum capacitor with a 2.5VDC voltage rating and 20% tolerance. It has an ESR of 0.045 and a leakage current of 117.5. The capacitor is constructed in a flat configuration and is mounted on the surface of a printed circuit board. It operates over a temperature range of -55 degrees Celsius to 105 degrees Celsius.
Kemet T520C477M2R5ASE045 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 117.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.