Polarized tantalum capacitor, 470µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features a low ESR of 25mΩ and a dissipation factor of 8%. Operating temperature range from -55°C to 105°C. Surface mount package, 2312 case code (6032 metric), with tape and reel packaging.
Sign in to ask questions about the Kemet T520C477M2R5ATE025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520C477M2R5ATE025 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 118uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C477M2R5ATE025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
