
Polarized tantalum capacitor with solid polymer dielectric, offering 470µF capacitance and 2.5V DC rated voltage. Features a 20% tolerance, 45mΩ ESR, and 118µA leakage current. Designed for surface mount applications with a 2312 (6032) case code, measuring 6mm x 3.2mm x 2.5mm. Operating temperature range is -55°C to +105°C.
Sign in to ask questions about the Kemet T520C477M2R5ATE045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520C477M2R5ATE045 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Pitch | 2.9mm |
| Leakage Current | 118uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520C477M2R5ATE045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
