The T520C477M2R5ATE0457280 is a 470uF surface mount tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It features a low ESR of 0.045 and a high frequency capacitance retention characteristic. This capacitor is suitable for use in applications where a compact, high-capacity capacitor is required, and can operate over a temperature range of -55°C to 105°C.
Kemet T520C477M2R5ATE0457280 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.