
Surface mount tantalum capacitor featuring 1000µF capacitance and 2.5V DC rated voltage. This polarized, solid polymer tantalum capacitor offers a low ESR of 15mΩ and a dissipation factor of 10%. Designed for general-purpose applications, it operates within a temperature range of -55°C to 105°C and has a leakage current of 250µA. The component is housed in a 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. It is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kemet T520D108M2R5ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520D108M2R5ATE015 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D108M2R5ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
