
Polarized tantalum capacitor with solid polymer construction, offering 1000µF capacitance and 2.5V DC rated voltage. Features a 20% tolerance, 30mΩ ESR, and a 10% dissipation factor. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 105°C. This RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Kemet T520D108M2R5ATE030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T520D108M2R5ATE030 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D108M2R5ATE030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
